Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.450 (CNY131.5885) |
| 5+ | CNY100.960 (CNY114.0848) |
| 10+ | CNY94.420 (CNY106.6946) |
| 20+ | CNY88.480 (CNY99.9824) |
| 50+ | CNY82.540 (CNY93.2702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.45 (CNY131.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554YPL.Copy
Order Code3276441
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
External Width - Metric225mm
External Height - Imperial11.2"
External Width - Imperial8.9"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Imperial
11.2"
SVHC
No SVHC (04-Feb-2026)
Panel Material
Steel
External Width - Metric
225mm
External Width - Imperial
8.9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.717028
