Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.940 (CNY120.8422) |
| 5+ | CNY94.720 (CNY107.0336) |
| 10+ | CNY88.250 (CNY99.7225) |
| 20+ | CNY81.630 (CNY92.2419) |
| 50+ | CNY75.000 (CNY84.750) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.94 (CNY120.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554XPL.Copy
Order Code3276804
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
External Height - Metric284.5mm
For Use WithHammond 1554 Series Enclosures
External Width - Metric185mm
Body Colour-
External Height - Imperial11.2"
External Width - Imperial7.3"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
External Height - Metric
284.5mm
External Width - Metric
185mm
External Height - Imperial
11.2"
SVHC
No SVHC (04-Feb-2026)
Panel Material
Steel
For Use With
Hammond 1554 Series Enclosures
Body Colour
-
External Width - Imperial
7.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
