Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554WGASKETCopy
Manufacturer Standard Lead Time9 weeks
Order Code3050770
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.700 (CNY101.361) |
| 5+ | CNY87.910 (CNY99.3383) |
| 10+ | CNY86.120 (CNY97.3156) |
| 20+ | CNY84.320 (CNY95.2816) |
| 50+ | CNY82.000 (CNY92.660) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.70 (CNY101.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554WGASKETCopy
Manufacturer Standard Lead Time9 weeks
Order Code3050770
Product Range1554 Series
Technical Datasheet
Gasket / Seal TypeGasket Replacement Kit
Gasket / Seal MaterialSilicone
Gasket / Seal Length-
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gasket / Seal Type
Gasket Replacement Kit
Gasket / Seal Length
-
SVHC
No SVHC (04-Feb-2026)
Gasket / Seal Material
Silicone
Product Range
1554 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622
