Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VAL2GYCLCopy
Manufacturer Standard Lead Time4 weeks
Order Code3649399
Product Range1554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.770 (CNY394.1101) |
| 5+ | CNY297.680 (CNY336.3784) |
| 10+ | CNY285.350 (CNY322.4455) |
| 20+ | CNY279.650 (CNY316.0045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.77 (CNY394.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VAL2GYCLCopy
Manufacturer Standard Lead Time4 weeks
Order Code3649399
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric59.944mm
External Width - Metric160.02mm
External Depth - Metric238.76mm
IP RatingIP68
Body ColourGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial2.36"
External Width - Imperial6.3"
External Depth - Imperial9.4"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.944mm
External Depth - Metric
238.76mm
Body Colour
Grey, Transparent
External Height - Imperial
2.36"
External Depth - Imperial
9.4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
160.02mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
1554 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517
