Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554UCLCopy
Order Code4216439
Product Range1554 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.880 (CNY129.8144) |
| 5+ | CNY104.820 (CNY118.4466) |
| 10+ | CNY102.730 (CNY116.0849) |
| 20+ | CNY98.500 (CNY111.305) |
| 50+ | CNY94.260 (CNY106.5138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.88 (CNY129.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554UCLCopy
Order Code4216439
Product Range1554 Series
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourPolycarbonate
For Use WithHammond 1554U, 1555U Series Enclosures
External Width - Metric120mm
External Height - Metric15mm
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Lid
Cover Colour
Polycarbonate
External Width - Metric
120mm
Product Range
1554 Series
Cover Material
Polycarbonate
For Use With
Hammond 1554U, 1555U Series Enclosures
External Height - Metric
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
