Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554JCLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4216434
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.070 (CNY85.9591) |
| 5+ | CNY70.280 (CNY79.4164) |
| 10+ | CNY66.860 (CNY75.5518) |
| 20+ | CNY64.690 (CNY73.0997) |
| 50+ | CNY62.520 (CNY70.6476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.07 (CNY85.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554JCLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4216434
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourPolycarbonate
For Use WithHammond 1554J, 1555J Series Enclosures
External Width - Metric90mm
External Height - Metric15mm
External Depth - Imperial6.3"
External Width - Imperial3.54"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Lid
Cover Colour
Polycarbonate
External Width - Metric
90mm
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Cover Material
Polycarbonate
For Use With
Hammond 1554J, 1555J Series Enclosures
External Height - Metric
15mm
External Width - Imperial
3.54"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
