Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554HL2GYCopy
Manufacturer Standard Lead Time4 weeks
Order Code3649389
Product Range1554 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.110 (CNY238.5543) |
| 5+ | CNY183.560 (CNY207.4228) |
| 10+ | CNY175.950 (CNY198.8235) |
| 20+ | CNY172.440 (CNY194.8572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.11 (CNY238.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554HL2GYCopy
Manufacturer Standard Lead Time4 weeks
Order Code3649389
Product Range1554 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric45.72mm
External Width - Metric119.38mm
External Depth - Metric180.34mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.8"
External Width - Imperial4.7"
External Depth - Imperial7.1"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45.72mm
External Depth - Metric
180.34mm
Body Colour
Grey
External Height - Imperial
1.8"
External Depth - Imperial
7.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
119.38mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.7"
Product Range
1554 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
