Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554ECLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4216431
Product Range1554 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.400 (CNY75.032) |
| 5+ | CNY59.700 (CNY67.461) |
| 10+ | CNY54.980 (CNY62.1274) |
| 20+ | CNY53.040 (CNY59.9352) |
| 50+ | CNY51.100 (CNY57.743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.40 (CNY75.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554ECLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4216431
Product Range1554 Series
Technical Datasheet
Cover ColourPolycarbonate
External Height - Metric15mm
External Height - Imperial0.59"
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Colour
Polycarbonate
External Height - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
External Height - Metric
15mm
Product Range
1554 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
