Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1554BCLCopy
Order Code4216427
Product Range1554 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 5+ | CNY35.870 (CNY40.5331) |
| 10+ | CNY34.040 (CNY38.4652) |
| 20+ | CNY32.450 (CNY36.6685) |
| 50+ | CNY30.850 (CNY34.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.08 (CNY43.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554BCLCopy
Order Code4216427
Product Range1554 Series
Technical Datasheet
Cover MaterialPolycarbonate
Cover ColourPolycarbonate
For Use WithHammond 1554B, 1555B Series Enclosures
External Depth - Metric65mm
External Width - Metric65mm
Product Range1554 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Material
Polycarbonate
For Use With
Hammond 1554B, 1555B Series Enclosures
External Width - Metric
65mm
SVHC
No SVHC (04-Feb-2026)
Cover Colour
Polycarbonate
External Depth - Metric
65mm
Product Range
1554 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
