Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1553WBGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code2473581
Also Known AsGTIN UPC EAN: 623980402635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.800 (CNY162.494) |
| 5+ | CNY130.720 (CNY147.7136) |
| 10+ | CNY122.580 (CNY138.5154) |
| 20+ | CNY114.820 (CNY129.7466) |
| 50+ | CNY107.050 (CNY120.9665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.80 (CNY162.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553WBGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code2473581
Also Known AsGTIN UPC EAN: 623980402635
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric78.92mm
External Depth - Metric117.25mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for handheld comfort
- IP65 rated with tongue & groove construction
- ABS construction with soft plastic grip
- Recessed cover for membrane display or keypad
- PCB stand-offs in top & bottom of enclosure
- Secured with stainless steel, machine screws, threaded into integral brass bushings
- Assembly hardware included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
117.25mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
4.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
78.92mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
