Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.800 (CNY206.564) |
| 5+ | CNY164.530 (CNY185.9189) |
| 10+ | CNY155.320 (CNY175.5116) |
| 20+ | CNY142.530 (CNY161.0589) |
| 50+ | CNY129.730 (CNY146.5949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.80 (CNY206.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553TTGYBATCopy
Manufacturer Standard Lead Time9 weeks
Order Code2301499
Product Range1553T
Also Known AsGTIN UPC EAN: 623980400778
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric165mm
External Width - Metric80mm
External Depth - Metric28mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial3.15"
External Depth - Imperial1.1"
Product Range1553T
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for a comfortable fit into the user’s hand
- Perfect for instrument or mobile data enclosures requiring a keypad and display
- Both the display and keyboard areas are recessed for membrane devices
- Molded from flame retardant ABS plastic
- Handheld section of enclosure includes a dark grey
- Enclosure is assembled with M3-0.5 x 18 mm Philips machine screws, threaded into integral brass bushings
- Integral brass bushings are factory inserted into top half of the enclosure
- Lap joint construction provides protection against access of dust and splashing water. Designed to meet IP54
- P.C. board standoffs are molded into the case top & bottom halves
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
165mm
External Depth - Metric
28mm
Body Colour
Grey
External Height - Imperial
6.5"
External Depth - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
1553T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

