Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.140 (CNY134.6282) |
| 5+ | CNY104.990 (CNY118.6387) |
| 10+ | CNY102.330 (CNY115.6329) |
| 20+ | CNY93.470 (CNY105.6211) |
| 50+ | CNY84.600 (CNY95.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.14 (CNY134.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DXGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code3817669
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.9mm
External Width - Metric88.9mm
External Depth - Metric147.32mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial3.5"
External Depth - Imperial5.8"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.9mm
External Depth - Metric
147.32mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
5.8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
88.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095

