Print Page
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.100 (CNY95.033) |
| 5+ | CNY73.780 (CNY83.3714) |
| 10+ | CNY68.780 (CNY77.7214) |
| 20+ | CNY63.590 (CNY71.8567) |
| 50+ | CNY58.400 (CNY65.992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.10 (CNY95.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DGYCopy
Manufacturer Standard Lead Time11 weeks
Order Code1009440
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric147mm
External Width - Metric89mm
External Depth - Metric24mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.5"
External Depth - Imperial0.94"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1553 series Enclosure made of general purpose ABS plastic with a grey over-mould, soft plastic grip. It has a choice of two versions in the three larger sizes with or without battery door and compartment. The device has Choice of two enclosure colours, light grey (RAL 7035) or black (RAL 9011) - soft side grip plastic colour is grey (RAL 7012).
- Ergonomically designed for hand-held comfort
- Choice of five sizes - in two colours
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Battery door and compartment version with 4 battery clips and a 9V battery clip
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
147mm
External Depth - Metric
24mm
Body Colour
Grey
External Height - Imperial
5.79"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

