Print Page
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.740 (CNY142.0862) |
| 5+ | CNY110.860 (CNY125.2718) |
| 10+ | CNY103.320 (CNY116.7516) |
| 20+ | CNY95.590 (CNY108.0167) |
| 50+ | CNY87.860 (CNY99.2818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.74 (CNY142.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DBKBATCopy
Manufacturer Standard Lead Time10 weeks
Order Code1009443
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric147mm
External Width - Metric89mm
External Depth - Metric24mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.5"
External Depth - Imperial0.94"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1553DBKBAT is a soft sided Handheld Enclosure made of ABS (acrylonitrile butadiene styrene) plastic. Ergonomically designed for hand-held comfort, Four additional colour combinations have also been added to the two larger sizes, moulded in general-purpose ABS plastic with a grey over-mould, soft plastic grip. Battery door and compartment version includes 4 battery clips (for 2 AA batteries) and a 9V (PP3) battery clip.
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Removable front panel and assembly hardware
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
147mm
External Depth - Metric
24mm
Body Colour
Black
External Height - Imperial
5.79"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553
Technical Docs (3)
Alternatives for 1553DBKBAT
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

