Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.560 (CNY92.1628) |
| 5+ | CNY72.490 (CNY81.9137) |
| 10+ | CNY64.500 (CNY72.885) |
| 20+ | CNY61.300 (CNY69.269) |
| 50+ | CNY58.100 (CNY65.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.56 (CNY92.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BYLBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1511159
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColourYellow
NEMA Rating-
External Height - Imperial4.61"
External Width - Imperial3.11"
External Depth - Imperial0.94"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117mm
External Depth - Metric
24mm
Body Colour
Yellow
External Height - Imperial
4.61"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1553
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11

