Print Page
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.760 (CNY87.8688) |
| 5+ | CNY72.040 (CNY81.4052) |
| 10+ | CNY66.550 (CNY75.2015) |
| 20+ | CNY62.060 (CNY70.1278) |
| 50+ | CNY57.570 (CNY65.0541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.76 (CNY87.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BTBUBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1511157
Product Range1553
Also Known AsGTIN UPC EAN: 623980035048
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric78mm
External Depth - Metric117mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial3.07"
External Depth - Imperial4.61"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
117mm
Body Colour
Blue
External Height - Imperial
0.94"
External Depth - Imperial
4.61"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
78mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1553
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307

