Print Page
221 In Stock
Need more?
221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.510 (CNY90.9763) |
| 5+ | CNY72.410 (CNY81.8233) |
| 10+ | CNY67.390 (CNY76.1507) |
| 20+ | CNY62.220 (CNY70.3086) |
| 50+ | CNY57.040 (CNY64.4552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.51 (CNY90.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1009437
Product Range1553
Also Known AsGTIN UPC EAN: 0623980581408
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117mm
External Width - Metric78mm
External Depth - Metric24mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial4.61"
External Width - Imperial3.07"
External Depth - Imperial0.94"
Product Range1553
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ergonomically designed for handheld comfort
- Over moulded in general purpose ABS plastic with a soft plastic grip
- Top cover is recessed for membrane display or keypad
- PCB standoffs are moulded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Black body with grey grip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117mm
External Depth - Metric
24mm
Body Colour
Black
External Height - Imperial
4.61"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
78mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1553
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

