Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551QBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1009501
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY15.010 (CNY16.9613) |
| 25+ | CNY14.450 (CNY16.3285) |
| 50+ | CNY14.160 (CNY16.0008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551QBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1009501
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric40mm
External Depth - Metric15mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial1.57"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1551 series enclosures from Hammond are plastic miniature hand held enclosure suitable for printed circuit boards (PCB) and potting boxes.
- Enclosure material is ABS (Acrylonitrile Butadiene Styrene) plastic
- Designed to meet IP54 rating
- Black colour with Satin texture finish
- 2 standoffs moulded into interior for fixing PCB
- Lap joint construction provides protection against dust and water
- Complete with lid and two self tapping screws
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40mm
External Depth - Metric
15mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013308
