Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551NFLBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1009445
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.660 (CNY25.6058) |
| 10+ | CNY18.400 (CNY20.792) |
| 25+ | CNY16.810 (CNY18.9953) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY14.730 (CNY16.6449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.66 (CNY25.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551NFLBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code1009445
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1551NFLBK is a Miniature Enclosure with flanged lid, made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Ideally suited for mounting small printed circuit boards or used as potting boxes, Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap. Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
- Complete with lid and two self-tapping screws
- 2 PC board standoffs moulded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
35mm
External Depth - Metric
15mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
0.59"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474
