Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.220 (CNY168.6186) |
| 5+ | CNY133.310 (CNY150.6403) |
| 10+ | CNY124.940 (CNY141.1822) |
| 20+ | CNY116.990 (CNY132.1987) |
| 50+ | CNY109.030 (CNY123.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.22 (CNY168.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WE..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1823067
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric171mm
External Width - Metric121mm
External Depth - Metric55mm
IP RatingIP66
Body ColourNatural
NEMA RatingNEMA 4X
External Height - Imperial6.73"
External Width - Imperial4.76"
External Depth - Imperial2.17"
Product Range1550
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1550WE is a light duty watertight Enclosure made of rugged die-cast aluminium alloy. The lap joint construction with a self-adhesive, EVA foam gasket for the lid provides protection against access of dust and water. It is painted with tough - satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance assembled appearance.
- Replacement screws - 1550WMS100BK
- No internal ribs for easy installation of connectors without interference or additional milling
- Low side wall draft angle for easy PC board mounting
- 4x M3.5 x 0.6 x 12mm long stainless steel Philips head machine screws
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
171mm
External Depth - Metric
55mm
Body Colour
Natural
External Height - Imperial
6.73"
External Depth - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
121mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
4.76"
Product Range
1550
Configurable
No
Technical Docs (2)
Alternatives for 1550WE..
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4

