Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,432.270 (CNY1,618.4651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,432.27 (CNY1,618.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1488EH7Copy
Order Code2546926
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Width - Metric313mm
NEMA RatingNEMA 12, 13
External Height - Imperial7.2"
External Width - Imperial12.3"
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Width - Metric
313mm
External Height - Imperial
7.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
NEMA Rating
NEMA 12, 13
External Width - Imperial
12.3"
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896
