Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.950 (CNY540.0835) |
| 5+ | CNY425.670 (CNY481.0071) |
| 10+ | CNY401.900 (CNY454.147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.95 (CNY540.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457U2201BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code3817505
Product Range1457
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric68.07mm
External Width - Metric191.01mm
External Depth - Metric219.96mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial2.68"
External Width - Imperial7.52"
External Depth - Imperial8.66"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
68.07mm
External Depth - Metric
219.96mm
Body Colour
Black
External Height - Imperial
2.68"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
191.01mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.52"
Product Range
1457
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73

