Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457U2201.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3728087
Product Range1457 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.770 (CNY541.0101) |
| 5+ | CNY420.110 (CNY474.7243) |
| 10+ | CNY391.700 (CNY442.621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.77 (CNY541.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457U2201.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3728087
Product Range1457 Series
Technical Datasheet
Enclosure MaterialExtruded Aluminum
Body ColourClear
NEMA Rating-
External Width - Imperial7.52"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Material
Extruded Aluminum
NEMA Rating
-
Product Range
1457 Series
Configurable
Yes
Body Colour
Clear
External Width - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
