Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457U1602BK.Copy
Order Code3728084
Product Range1457 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.480 (CNY535.0324) |
| 5+ | CNY412.640 (CNY466.2832) |
| 10+ | CNY367.960 (CNY415.7948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.48 (CNY535.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457U1602BK.Copy
Order Code3728084
Product Range1457 Series
Technical Datasheet
NEMA Rating-
External Height - Imperial2.68"
External Depth - Imperial6.3"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
NEMA Rating
-
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
2.68"
Product Range
1457 Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236
