Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.510 (CNY295.5063) |
| 5+ | CNY256.280 (CNY289.5964) |
| 10+ | CNY251.050 (CNY283.6865) |
| 20+ | CNY245.820 (CNY277.7766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.51 (CNY295.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1601BK.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400162
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric32mm
External Width - Metric104mm
External Depth - Metric160mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.09"
External Depth - Imperial6.3"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
The 1457L1601BK is a watertight Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. End panels are rugged die-cast aluminium with full perimeter self-adhesive gaskets.
- Sized for standard Eurocards
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Recessed area for labels or membrane keypad
Applications
Industrial
Contents
Box, 2x Die-cast aluminium end panels, Clear extruded, Aluminium body, 2x Closed cell polyethylene foam, gaskets, self-adhesive feet and O-ring.
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
Enclosure Type
Small
External Height - Metric
32mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
104mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.09"
Product Range
1457
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114

