Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.860 (CNY398.7318) |
| 5+ | CNY315.200 (CNY356.176) |
| 10+ | CNY293.650 (CNY331.8245) |
| 20+ | CNY287.780 (CNY325.1914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.86 (CNY398.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457J1201EBK.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400166
Product Range1457-EMI
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialExtruded Aluminium
External Height - Metric43.94mm
External Width - Metric83.82mm
External Depth - Metric160.02mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial3.3"
External Depth - Imperial6.3"
Product Range1457-EMI
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
43.94mm
External Depth - Metric
160.02mm
Body Colour
Black
External Height - Imperial
1.73"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
83.82mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.3"
Product Range
1457-EMI
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

