Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.300 (CNY402.619) |
| 5+ | CNY310.480 (CNY350.8424) |
| 10+ | CNY297.990 (CNY336.7287) |
| 20+ | CNY292.040 (CNY330.0052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.30 (CNY402.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KG4BKBK.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2988638
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric106.83mm
External Width - Metric258.62mm
External Depth - Metric190.09mm
IP RatingIP31
Body ColourBlack
NEMA Rating-
External Height - Imperial4.21"
External Width - Imperial10.18"
External Depth - Imperial7.48"
Product Range1456
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
106.83mm
External Depth - Metric
190.09mm
Body Colour
Black
External Height - Imperial
4.21"
External Depth - Imperial
7.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
258.62mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10.18"
Product Range
1456
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905

