Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456KE3WHBU..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2133924
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.850 (CNY378.3805) |
| 5+ | CNY297.680 (CNY336.3784) |
| 10+ | CNY280.780 (CNY317.2814) |
| 20+ | CNY275.170 (CNY310.9421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.85 (CNY378.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KE3WHBU..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2133924
Technical Datasheet
Enclosure TypeInstrument
External Width - Metric254mm
External Depth - Metric140mm
IP RatingIP31
Body ColourBeige, Blue
External Width - Imperial10"
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Depth - Metric
140mm
Body Colour
Beige, Blue
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
254mm
IP Rating
IP31
External Width - Imperial
10"
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666792
