Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.580 (CNY315.9254) |
| 5+ | CNY250.940 (CNY283.5622) |
| 10+ | CNY244.540 (CNY276.3302) |
| 20+ | CNY238.140 (CNY269.0982) |
| 50+ | CNY225.370 (CNY254.6681) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY279.58 (CNY315.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455UFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3649484
Product Range1455
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminium
Body ColourClear
For Use WithHammond 1455U Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Colour
Clear
External Height - Metric
-
External Height - Imperial
-
Product Range
1455
Panel Material
Aluminium
For Use With
Hammond 1455U Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11

