Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.860 (CNY317.3718) |
| 5+ | CNY256.340 (CNY289.6642) |
| 10+ | CNY250.630 (CNY283.2119) |
| 20+ | CNY245.620 (CNY277.5506) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY280.86 (CNY317.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455UAL-10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3649458
Product Range1455
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminium
Body ColourClear
For Use WithHammond 1455U Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Colour
Clear
External Height - Metric
-
External Height - Imperial
-
Product Range
1455
Panel Material
Aluminium
For Use With
Hammond 1455U Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45

