Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.090 (CNY367.3517) |
| 5+ | CNY316.610 (CNY357.7693) |
| 10+ | CNY308.120 (CNY348.1756) |
| 20+ | CNY302.640 (CNY341.9832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.09 (CNY367.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U1601BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code3649444
Product Range1455
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric66mm
External Width - Metric160mm
External Depth - Metric191mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial6.3"
External Depth - Imperial7.52"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
191mm
Body Colour
Black
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
1455
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

