Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.900 (CNY302.727) |
| 5+ | CNY237.470 (CNY268.3411) |
| 10+ | CNY221.780 (CNY250.6114) |
| 20+ | CNY217.350 (CNY245.6055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.90 (CNY302.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455P2201..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1511220
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.5mm
External Width - Metric125mm
External Depth - Metric220mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial4.92"
External Depth - Imperial8.66"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
220mm
Body Colour
Natural
External Height - Imperial
1.2"
External Depth - Imperial
8.66"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455
Configurable
Yes
Technical Docs (2)
Alternatives for 1455P2201..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45

