Print Page
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.210 (CNY304.2073) |
| 5+ | CNY238.230 (CNY269.1999) |
| 10+ | CNY222.090 (CNY250.9617) |
| 20+ | CNY217.650 (CNY245.9445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.21 (CNY304.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455P1601BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code1511213
Product Range1455
Also Known AsGTIN UPC EAN: 0623980582702
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.5mm
External Width - Metric125mm
External Depth - Metric160mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial4.92"
External Depth - Imperial6.3"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
Contents
2x Aluminium end panels, 2x black ABS bezels, Extruded aluminium body, 4x self-adhesive rubber feet, End panel screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45

