Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.730 (CNY180.4949) |
| 5+ | CNY136.130 (CNY153.8269) |
| 10+ | CNY127.460 (CNY144.0298) |
| 20+ | CNY120.080 (CNY135.6904) |
| 50+ | CNY112.690 (CNY127.3397) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY159.73 (CNY180.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NBBK-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876692
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use With1455N Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric56.13mm
External Depth - Metric106.13mm
Protective Boot ColourBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455N Extruded Aluminium Enclosures
External Width - Metric
56.13mm
Protective Boot Colour
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
106.13mm
Product Range
1455
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063

