Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.020 (CNY175.1726) |
| 5+ | CNY122.660 (CNY138.6058) |
| 10+ | CNY116.640 (CNY131.8032) |
| 20+ | CNY108.880 (CNY123.0344) |
| 50+ | CNY101.110 (CNY114.2543) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY155.02 (CNY175.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JBBK-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876656
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use With1455J Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric30.13mm
External Depth - Metric81.13mm
Protective Boot ColourBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455JBBK-10 is a black plastic Open Bezel suitable for 1455J series extruded aluminium enclosures.
Applications
Industrial
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455J Extruded Aluminium Enclosures
External Width - Metric
30.13mm
Protective Boot Colour
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
81.13mm
Product Range
1455
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043

