Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.750 (CNY170.3475) |
| 5+ | CNY132.850 (CNY150.1205) |
| 10+ | CNY123.040 (CNY139.0352) |
| 20+ | CNY114.060 (CNY128.8878) |
| 50+ | CNY105.080 (CNY118.7404) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY150.75 (CNY170.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DBBK-10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3649456
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialMetal
For Use With1455D601 & 1455D801 PCB Box Aluminium Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColourBlack
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
1455D601 & 1455D801 PCB Box Aluminium Enclosures
External Width - Metric
-
Protective Boot Colour
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Metal
External Height - Metric
-
External Depth - Metric
-
Product Range
1455
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

