Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.650 (CNY156.6745) |
| 5+ | CNY127.230 (CNY143.7699) |
| 10+ | CNY111.540 (CNY126.0402) |
| 20+ | CNY104.230 (CNY117.7799) |
| 50+ | CNY96.920 (CNY109.5196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.65 (CNY156.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-6415Copy
Manufacturer Standard Lead Time9 weeks
Order Code2493455
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric38.1mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial6"
External Depth - Imperial4"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1444-6415 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Notes
Bottom panels are not included and must be ordered separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
38.1mm
External Depth - Metric
101.6mm
Body Colour
Natural
External Height - Imperial
1.5"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
152.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
1444
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113

