Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.340 (CNY131.4642) |
| 5+ | CNY104.160 (CNY117.7008) |
| 10+ | CNY98.450 (CNY111.2485) |
| 20+ | CNY89.810 (CNY101.4853) |
| 50+ | CNY81.170 (CNY91.7221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.34 (CNY131.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-45351.
Order Code2493453
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric25.4mm
External Width - Metric114.3mm
External Depth - Metric88.9mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1"
External Width - Imperial4.5"
External Depth - Imperial3.5"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1444-45351 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Notes
Bottom panels are not included and must be ordered separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
25.4mm
External Depth - Metric
88.9mm
Body Colour
Natural
External Height - Imperial
1"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
114.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.5"
Product Range
1444
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864

