Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.450 (CNY157.5785) |
| 5+ | CNY125.500 (CNY141.815) |
| 10+ | CNY117.300 (CNY132.549) |
| 20+ | CNY108.490 (CNY122.5937) |
| 50+ | CNY99.670 (CNY112.6271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.45 (CNY157.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-12..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876622
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric178mm
External Depth - Metric127mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial7.01"
External Depth - Imperial5"
Product Range1444
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1444-12 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Applications
Industrial
Notes
Bottom panels are not included and must be ordered separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
127mm
Body Colour
Natural
External Height - Imperial
2.01"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.01"
Product Range
1444
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17

