Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.590 (CNY628.9467) |
| 5+ | CNY498.980 (CNY563.8474) |
| 10+ | CNY468.910 (CNY529.8683) |
| 20+ | CNY459.540 (CNY519.2802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.59 (CNY628.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-33..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1876609
Product Range1441
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial10"
External Depth - Imperial17.01"
Product Range1441
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
102mm
External Depth - Metric
432mm
Body Colour
Grey
External Height - Imperial
4.02"
External Depth - Imperial
17.01"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
1441
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.951

