Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.290 (CNY63.6077) |
| 5+ | CNY51.400 (CNY58.082) |
| 10+ | CNY45.690 (CNY51.6297) |
| 20+ | CNY42.420 (CNY47.9346) |
| 50+ | CNY39.140 (CNY44.2282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.29 (CNY63.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-54Copy
Order Code2493421
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-542 Aluminium Chassis Enclosures
External Depth - Metric101.6mm
External Width - Metric127mm
External Height - Metric1mm
External Depth - Imperial4"
External Width - Imperial5"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
101.6mm
External Height - Metric
1mm
External Width - Imperial
5"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-542 Aluminium Chassis Enclosures
External Width - Metric
127mm
External Depth - Imperial
4"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927

