Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.070 (CNY150.3691) |
| 5+ | CNY122.200 (CNY138.086) |
| 10+ | CNY106.980 (CNY120.8874) |
| 20+ | CNY101.040 (CNY114.1752) |
| 50+ | CNY95.100 (CNY107.463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.07 (CNY150.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-178Copy
Manufacturer Standard Lead Time9 weeks
Order Code2493419
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-1783 Aluminium Chassis Enclosures
External Depth - Metric203.2mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial8"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
203.2mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-1783 Aluminium Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
8"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298464

