Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.080 (CNY185.4104) |
| 5+ | CNY150.980 (CNY170.6074) |
| 10+ | CNY127.530 (CNY144.1089) |
| 20+ | CNY122.510 (CNY138.4363) |
| 50+ | CNY117.480 (CNY132.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.08 (CNY185.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-159Copy
Order Code2493411
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-1593 Aluminium Chassis Enclosures
External Depth - Metric228.6mm
External Width - Metric381mm
External Height - Metric1.3mm
External Depth - Imperial9"
External Width - Imperial15"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
228.6mm
External Height - Metric
1.3mm
External Width - Imperial
15"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-1593 Aluminium Chassis Enclosures
External Width - Metric
381mm
External Depth - Imperial
9"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454

