Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.900 (CNY94.807) |
| 5+ | CNY78.120 (CNY88.2756) |
| 10+ | CNY72.640 (CNY82.0832) |
| 20+ | CNY66.930 (CNY75.6309) |
| 50+ | CNY61.220 (CNY69.1786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.90 (CNY94.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-117Copy
Order Code2493404
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-1172 Aluminium Chassis Enclosures
External Depth - Metric177.8mm
External Width - Metric279.4mm
External Height - Metric1mm
External Depth - Imperial7"
External Width - Imperial11"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
177.8mm
External Height - Metric
1mm
External Width - Imperial
11"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-1172 Aluminium Chassis Enclosures
External Width - Metric
279.4mm
External Depth - Imperial
7"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289392

