Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4C8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4142622
Product Range1418 N4 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,275.820 (CNY4,831.6766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,275.82 (CNY4,831.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4C8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4142622
Product Range1418 N4 Series
Technical Datasheet
Enclosure TypeWall Mount
External Width - Metric406mm
External Depth - Metric203mm
Body ColourGray
NEMA RatingNEMA 3R, 4, 12, 13
Product Range1418 N4 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Depth - Metric
203mm
NEMA Rating
NEMA 3R, 4, 12, 13
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
406mm
Body Colour
Gray
Product Range
1418 N4 Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.9584
