Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1418N4ALC10Copy
Manufacturer Standard Lead Time7 weeks
Order Code4142662
Product Range1418 N4 AL Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,435.580 (CNY7,272.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,435.58 (CNY7,272.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4ALC10Copy
Manufacturer Standard Lead Time7 weeks
Order Code4142662
Product Range1418 N4 AL Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminum
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric254mm
Body ColourNatural
External Width - Imperial16"
External Depth - Imperial10"
Product Range1418 N4 AL Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
254mm
External Width - Imperial
16"
Product Range
1418 N4 AL Series
Configurable
No
Enclosure Material
Aluminum
External Width - Metric
406mm
Body Colour
Natural
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9792
