Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1416KCopy
Manufacturer Standard Lead Time6 weeks
Order Code2759967
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.420 (CNY791.4746) |
| 5+ | CNY648.510 (CNY732.8163) |
| 10+ | CNY629.700 (CNY711.561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.42 (CNY791.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Enclosure Type
Electrical / Industrial
Body Colour
Gray
SVHC
No SVHC (04-Feb-2026)
External Height - Metric
177.8mm
External Depth - Imperial
11"
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35872
