Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.580 (CNY115.9154) |
| 5+ | CNY87.790 (CNY99.2027) |
| 10+ | CNY83.830 (CNY94.7279) |
| 20+ | CNY77.860 (CNY87.9818) |
| 50+ | CNY71.880 (CNY81.2244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.58 (CNY115.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBFBK.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2904284
Product Range1411
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialAluminium
External Height - Metric76.66mm
External Width - Metric56.79mm
External Depth - Metric101.24mm
IP RatingIP32
Body ColourBlack
NEMA Rating-
External Height - Imperial3.02"
External Width - Imperial2.24"
External Depth - Imperial3.99"
Product Range1411
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
76.66mm
External Depth - Metric
101.24mm
Body Colour
Black
External Height - Imperial
3.02"
External Depth - Imperial
3.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
56.79mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
1411
Configurable
No
Technical Docs (2)
Alternatives for 1411FBFBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112

