Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH250MQMJCopy
Order Code1642427
Product RangePH Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH250MQMJCopy
Order Code1642427
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages220V, 230V, 240V
Secondary Voltages110V, 115V, 120V
Power Rating250VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating2.08A
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
2.08A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
220V, 230V, 240V
Power Rating
250VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.429216
