Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE721C2410Copy
Order Code9561781
Product RangeHE700 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C2410Copy
Order Code9561781
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max250mA
Switching Voltage Max175V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE721C2410 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPDT-CO contact, coil suppression diode and through hole terminals. This HE700-series form-C relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 3ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
2kohm
Switching Voltage Max
175V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002713
